
471-046 | |
---|---|
DigiKey Part Number | 1286-471-046-ND |
Manufacturer | |
Manufacturer Product Number | 471-046 |
Description | USB104 A7 WITH ZMOD AWG 1411 |
Customer Reference | |
Detailed Description | USB104 A7 Artix 7 FPGA PC/104 with Zmod AWG 1411 XC7A100T Artix™ 7 FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | FPGA | |
Platform | USB104 A7 Artix 7 FPGA PC/104 with Zmod AWG 1411 | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | XC7A100T | |
Interconnect System | Pmod, SYZYGY, Zmod | |
Suggested Programming Environment | Adept, Vitis, Vivado | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 342,26000 € | 342,26 € |
Unit Price without VAT: | 342,26000 € |
---|---|
Unit Price with VAT: | 410,71200 € |