
814-22-012-30-002101 | |
|---|---|
DigiKey Part Number | ED8167-12-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 814-22-012-30-002101 |
Description | CONN SPRING PISTON 12POS SMD |
Customer Reference | |
Detailed Description | 12 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer DigiKey | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 12 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,62000 € | 7,62 € |
| 10 | 6,48100 € | 64,81 € |
| 25 | 6,07520 € | 151,88 € |
| 50 | 5,78500 € | 289,25 € |
| 100 | 5,50870 € | 550,87 € |
| 250 | 5,16400 € | 1 291,00 € |
| 500 | 4,95888 € | 2 479,44 € |
| Unit Price without VAT: | 7,62000 € |
|---|---|
| Unit Price with VAT: | 9,14400 € |






