Connector Header Through Hole 81 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

804-10-081-10-002000

DigiKey Part Number
ED8040-81-ND
Manufacturer
DigiKey
Manufacturer Product Number
804-10-081-10-002000
Description
CONN HEADER VERT 81POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 81 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
3
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.142" (3.61mm)
Contact Length - Post
0.133" (3.38mm)
Overall Contact Length
0.400" (10.16mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Brass Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,81000 €14,81 €
1012,59100 €125,91 €
10010,70320 €1 070,32 €
50010,25328 €5 126,64 €
Manufacturers Standard Package
Unit Price without VAT:14,81000 €
Unit Price with VAT:17,77200 €
Alternate Length
CONN HEADER VERT 96POS 2.54MM
In-Stock: 162
Unit Price: 20,71000 €
CONN HEADER VERT 9POS 2.54MM
In-Stock: 0
Unit Price: 2,35000 €
CONN HEADER VERT 12POS 2.54MM
In-Stock: 0
Unit Price: 3,01000 €
CONN HEADER VERT 15POS 2.54MM
In-Stock: 0
Unit Price: 3,64000 €
CONN HEADER VERT 18POS 2.54MM
In-Stock: 149
Unit Price: 4,27000 €