32 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

399-93-132-10-003000

DigiKey Part Number
ED8964-32-ND
Manufacturer
DigiKey
Manufacturer Product Number
399-93-132-10-003000
Description
CONN RCPT 32POS 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
32 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Length - Post
0.126" (3.20mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin-Lead
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
Contact Shape
Circular
Number of Rows
1
Contact Material
Beryllium Copper
Mounting Type
Through Hole, Right Angle
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,26000 €7,26 €
106,17100 €61,71 €
1005,24520 €524,52 €
5004,69994 €2 349,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,26000 €
Unit Price with VAT:8,71200 €
Alternate Length
CONN RCPT 64POS 0.1 GOLD PCB R/A
In-Stock: 75
Unit Price: 15,41000 €
CONN RCPT 2POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: 0,77000 €
CONN RCPT 3POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: 1,02000 €
CONN RCPT 4POS 0.1 GOLD PCB R/A
In-Stock: 264
Unit Price: 1,26000 €
CONN RCPT 5POS 0.1 GOLD PCB R/A
In-Stock: 408
Unit Price: 1,50000 €