342-xx-1xx-00-591000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342-10-117-00-591000

DigiKey Part Number
ED10064-17-ND
Manufacturer
Manufacturer Product Number
342-10-117-00-591000
Description
CONN HDR DIP POST 17POS GOLD
Customer Reference
Detailed Description
17 Position DIP, DIL - Header Connector Post, Extended Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Post, Extended
Number of Positions
17
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,01000 €4,01 €
103,41300 €34,13 €
1002,90110 €290,11 €
5002,58968 €1 294,84 €
1 0002,46616 €2 466,16 €
Manufacturers Standard Package
Unit Price without VAT:4,01000 €
Unit Price with VAT:4,81200 €
Alternate Length
CONN HDR DIP POST 1POS GOLD
In-Stock: 4028
Unit Price: 0,51000 €
CONN HDR DIP POST 2POS GOLD
In-Stock: 5662
Unit Price: 0,75000 €
CONN HDR DIP POST 3POS GOLD
In-Stock: 196
Unit Price: 1,00000 €
CONN HDR DIP POST 4POS GOLD
In-Stock: 593
Unit Price: 1,23000 €
CONN HDR DIP POST 5POS GOLD
In-Stock: 0
Unit Price: 1,45000 €