58 Position Spring Piston Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

823-22-058-10-001101

DigiKey Part Number
ED8176-58-ND
Manufacturer
DigiKey
Manufacturer Product Number
823-22-058-10-001101
Description
CONN SPRING PISTON 58POS PCB
Customer Reference
Detailed Description
58 Position Spring Piston Connector Through Hole
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
DigiKey
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
20.0µin (0.51µm)
Number of Contacts
58
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Tube
QuantityUnit PriceExt Price
126,33000 €26,33 €
1022,38000 €223,80 €
2520,97920 €524,48 €
5019,97840 €998,92 €
10019,23430 €1 923,43 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,33000 €
Unit Price with VAT:31,59600 €