
380-10-120-00-001000 | |
|---|---|
DigiKey Part Number | ED10164-20-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 380-10-120-00-001000 |
Description | CONN HDR SOLDER 20POS GOLD |
Customer Reference | |
Detailed Description | 20 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,08000 € | 9,08 € |
| 10 | 7,72300 € | 77,23 € |
| 100 | 6,56450 € | 656,45 € |
| 500 | 5,86024 € | 2 930,12 € |
| 1 000 | 5,58086 € | 5 580,86 € |
| Unit Price without VAT: | 9,08000 € |
|---|---|
| Unit Price with VAT: | 10,89600 € |






