



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FHSS, FSK | |
Frequency | 902MHz ~ 928MHz | |
Data Rate | 125kbps | |
Power - Output | 30dBm | |
Sensitivity | -110dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, RP-SMA | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.8V ~ 5.5V | |
Current - Receiving | 40mA | |
Current - Transmitting | 710mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |

