
XH-868-CW1-101 | |
|---|---|
DigiKey Part Number | 602-XH-868-CW1-101-ND |
Manufacturer | |
Manufacturer Product Number | XH-868-CW1-101 |
Description | XB3 HIVE GATEWAY XR 868 DUALBAND |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Gateway 868MHz 802.11a/b/g/n/ac, Bluetooth v5.2 Ethernet, RJ-45, RS-232, RS-485 433.3Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11a/b/g/n/ac, Bluetooth v5.2 | |
Frequency | 868MHz | |
Applications | Industrial | |
Interface | Ethernet, RJ-45, RS-232, RS-485 | |
Sensitivity | -102dBm | |
Power - Output | 18dBm | |
Data Rate (Max) | 433.3Mbps | |
Features | - | |
Voltage - Supply | 9V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,87000 € | 338,87 € |
| Unit Price without VAT: | 338,87000 € |
|---|---|
| Unit Price with VAT: | 406,64400 € |

