General ISM < 1GHz Transceiver Module 900MHz Antenna Not Included, RP-SMA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General ISM < 1GHz Transceiver Module 900MHz Antenna Not Included, RP-SMA Through Hole
Digi XBee Tools
Randall Restle interviews Michi Yoneda from Cypress at Embedded World 2018

XBP9B-DMSTB022

DigiKey Part Number
XBP9B-DMSTB022-ND
Manufacturer
Manufacturer Product Number
XBP9B-DMSTB022
Description
RF TXRX MOD ISM<1GHZRPSMA TH
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 900MHz Antenna Not Included, RP-SMA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FHSS
Frequency
900MHz
Data Rate
200kbps
Power - Output
24dBm
Sensitivity
-110dBm
Serial Interfaces
SPI, UART
Antenna Type
Antenna Not Included, RP-SMA
Utilized IC / Part
ADF7023
Memory Size
32kB Flash, 2kB RAM
Voltage - Supply
2.4V ~ 3.6V
Current - Receiving
44mA
Current - Transmitting
229mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.