
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transceiver, Gateway | |
Modulation or Protocol | DSSS | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | RJ-45, RS-232, USB | |
Sensitivity | -93dBm | |
Power - Output | 15dBm | |
Data Rate (Max) | 54Mbps | |
Features | - | |
Voltage - Supply | 12V | |
Base Product Number |

