DC-ME-01T-C-50 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Digi
In Stock: 1 073
Unit Price: 70,07000 €
Datasheet
Digi Connect ME® Embedded Module ARM7TDMI, NS7520 55MHz 8MB 2MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC-ME-01T-C-50

DigiKey Part Number
602-1659-ND
Manufacturer
Manufacturer Product Number
DC-ME-01T-C-50
Description
IC MOD ARM7TDMI 55MHZ 8MB 50PK
Customer Reference
Detailed Description
Digi Connect ME® Embedded Module ARM7TDMI, NS7520 55MHz 8MB 2MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Module/Board Type
MPU Core
Core Processor
ARM7TDMI, NS7520
Co-Processor
-
Speed
55MHz
Flash Size
2MB
RAM Size
8MB
Connector Type
RJ45
Size / Dimension
1.450" L x 0.750" W (36.70mm x 19.10mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types