
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Digi | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Region Utilized | - | |
| Form | Wall Mount (Class II) | |
| Input Type | Multi-Blade (Single Blade Included) | |
| Voltage - Input | 100 ~ 240 VAC | |
| Voltage - Output | 12V | |
| Current - Output (Max) | 3A | |
| No Load Power Consumption | - | |
| Polarization | - | |
| Applications | - | |
| Efficiency | - | |
| Operating Temperature | - | |
| Output Connector | - | |
| Cord Length | - | |
| Input Connector | - | |
| Size / Dimension | - | |
| Approval Agency | - | |
| Weight | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France