


76000945 | |
|---|---|
DigiKey Part Number | 602-1452-ND |
Manufacturer | |
Manufacturer Product Number | 76000945 |
Description | ANTENNA WIFI TABLE MNT 2450/5800 |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Straight Connector Magnetic |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.8GHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | Connector | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | - | |
Applications | Wi-Fi |

