Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76000789

DigiKey Part Number
76000789-ND
Manufacturer
Manufacturer Product Number
76000789
Description
AC/DC ADAPTER 12VDC EXTEND TEMP
Customer Reference
Detailed Description
AC/DC External Adapter Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Bulk
Part Status
Obsolete
Region Utilized
-
Form
-
Input Type
-
Voltage - Input
-
Voltage - Output
-
Current - Output (Max)
-
No Load Power Consumption
-
Polarization
-
Applications
-
Efficiency
-
Operating Temperature
-
Output Connector
-
Cord Length
-
Input Connector
-
Size / Dimension
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.