Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 500mA | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | - | |
Efficiency | - | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. | |
Cord Length | 70.8" (1.80m) | |
Input Connector | - | |
Size / Dimension | 2.44" L x 1.06" W x 1.81" H (62.0mm x 27.0mm x 46.0mm) | |
Approval Agency | cUL, FCC, UL | |
Weight | - |



