
VNS776KL-4GD | |
|---|---|
DigiKey Part Number | 2572-VNS776KL-4GD-ND |
Manufacturer | |
Manufacturer Product Number | VNS776KL-4GD |
Description | RUGGED SBC I7-7660U 4GB PCIE/104 |
Customer Reference | |
Detailed Description | Single Board Computer 2.8GHz 1 Core 20GB/4GB RAM Intel Core i7-7660U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diamond Systems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Processor | Intel Core i7-7660U | |
Speed | 2.8GHz | |
Number of Cores | 1 | |
Power (Watts) | 14W | |
Cooling Type | - | |
Size / Dimension | 5.750" x 4.000" (146.05mm x 101.6mm) | |
Form Factor | 3.5" | |
Expansion Site/Bus | PCIe/104 | |
RAM Capacity/Installed | 20GB/4GB | |
Storage Interface | mSATA, SATA3 (3) | |
Video Outputs | HDMI, LCD, LVDS, VGA | |
Ethernet | 10/100/1000Mbps (2) | |
USB | USB 2.0 (6), USB 3.0 (4) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 16 | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C |

