
EMM-8PL-XT | |
|---|---|
DigiKey Part Number | 2572-EMM-8PL-XT-ND |
Manufacturer | |
Manufacturer Product Number | EMM-8PL-XT |
Description | 8 Ports RS-232/422/485 PC/104 |
Customer Reference | |
Detailed Description | PC/104 PC/104 Module 3.543" x 3.779" (90.00mm x 96.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diamond Systems | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | PC/104 Module | |
Cooling Type | - | |
Size / Dimension | 3.543" x 3.779" (90.00mm x 96.00mm) | |
Form Factor | PC/104 | |
Expansion Site/Bus | PC/104 | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
RS-232 (422, 485) | 8 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | -40°C ~ 85°C | |
Video Core | - |

