
ACC-HSSTV-01 | |
|---|---|
DigiKey Part Number | 2572-ACC-HSSTV-01-ND |
Manufacturer | |
Manufacturer Product Number | ACC-HSSTV-01 |
Description | AGX Xavier Heat Sink with Fan |
Customer Reference | |
Detailed Description | Heat Sink Kit 87mm x 100mm, 5V 4-Pin Fan Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diamond Systems | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Heat Sink Kit | |
Specifications | 87mm x 100mm, 5V 4-Pin Fan Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,79000 € | 97,79 € |
| 5 | 95,21600 € | 476,08 € |
| Unit Price without VAT: | 97,79000 € |
|---|---|
| Unit Price with VAT: | 117,34800 € |

