
6781215802F | |
|---|---|
DigiKey Part Number | 350-6781215802F-ND |
Manufacturer | |
Manufacturer Product Number | 6781215802F |
Description | LED PNL IND GREEN 5MM WIRE LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 20° 15mA Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | - | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.33" (8.38mm) | |
Lens Size | 5.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | 20° | |
Termination Style | Wire Leads | |
Ingress Protection | IP66 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 5,15373 € | 773,06 € |
| Unit Price without VAT: | 5,15373 € |
|---|---|
| Unit Price with VAT: | 6,18448 € |

