LED Panel Indicator Yellow 230V 3mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

655-1309-104F

DigiKey Part Number
350-655-1309-104F-ND
Manufacturer
Manufacturer Product Number
655-1309-104F
Description
LED PNL IND YELLOW SOLDER LUG
Customer Reference
Detailed Description
LED Panel Indicator Yellow 230V 3mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Obsolete
Type
LED
Lamp Color
Yellow
Lens Color
-
Lens Transparency
-
Ratings
AC
Voltage
230V
Current
3mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
70mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.