LED Panel Indicator Green 12V 15mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6092222330F

DigiKey Part Number
350-2517-ND
Manufacturer
Manufacturer Product Number
6092222330F
Description
LED 9MM PMI G 12V BLK HS W GASKT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 12V 15mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
12V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.37" (9.40mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
110mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
IP66, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,54000 €8,54 €
256,00880 €150,22 €
1005,38500 €538,50 €
5004,87848 €2 439,24 €
1 0004,71413 €4 714,13 €
Manufacturers Standard Package
Unit Price without VAT:8,54000 €
Unit Price with VAT:10,24800 €