LED Panel Indicator Green 6V 15mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6071212320F

DigiKey Part Number
350-3617-ND
Manufacturer
Manufacturer Product Number
6071212320F
Description
LED PNL IND GREEN 4MM SLDR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 6V 15mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
6V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.28" (7.20mm)
Lens Size
4.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
65mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP66, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,52000 €7,52 €
255,24840 €131,21 €
1004,68760 €468,76 €
5004,23192 €2 115,96 €
1 0004,08399 €4 083,99 €
2 0003,95897 €7 917,94 €
Manufacturers Standard Package
Unit Price without VAT:7,52000 €
Unit Price with VAT:9,02400 €