
5990B11337F | |
|---|---|
DigiKey Part Number | 350-5990B11337FTR-ND - Tape & Reel (TR) 350-5990B11337FCT-ND - Cut Tape (CT) 350-5990B11337FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990B11337F |
Description | SMD LED PLCC-4 RGB 7" REEL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 630nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 1.95V Red, 3.2V Green, 3.2V Blue 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,84300 € | 8,43 € |
| 100 | 0,63160 € | 63,16 € |
| 500 | 0,53814 € | 269,07 € |
| 1 000 | 0,50758 € | 507,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,49131 € | 982,62 € |
| 4 000 | 0,46892 € | 1 875,68 € |
| 6 000 | 0,45746 € | 2 744,76 € |
| 10 000 | 0,44452 € | 4 445,20 € |
| 14 000 | 0,43683 € | 6 115,62 € |
| 20 000 | 0,42934 € | 8 586,80 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

