
ADG732BCPZ | |
|---|---|
DigiKey Part Number | 505-ADG732BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG732BCPZ |
Description | IC MUX 32:1 5.5OHM 48LFCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 32:1 5.5Ohm 48-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADG732BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 32:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 5.5Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 18MHz | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF, 275pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -72dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 € | 13,65 € |
| 10 | 9,54300 € | 95,43 € |
| 73 | 7,50425 € | 547,81 € |
| 146 | 7,28705 € | 1 063,91 € |
| Unit Price without VAT: | 13,65000 € |
|---|---|
| Unit Price with VAT: | 16,38000 € |










