
597-5412-407NF | |
|---|---|
DigiKey Part Number | 350-597-5412-407NFTR-ND - Tape & Reel (TR) 350-597-5412-407NFCT-ND - Cut Tape (CT) 350-597-5412-407NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597-5412-407NF |
Description | LED YLW-GRN DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 2.15V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.83mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,12850 € | 12,85 € |
| 500 | 0,10392 € | 51,96 € |
| 1 000 | 0,09580 € | 95,80 € |
| 2 000 | 0,08889 € | 177,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08141 € | 325,64 € |
| 8 000 | 0,07650 € | 612,00 € |
| 12 000 | 0,07398 € | 887,76 € |
| 20 000 | 0,07114 € | 1 422,80 € |
| 28 000 | 0,06945 € | 1 944,60 € |
| 40 000 | 0,06780 € | 2 712,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

