
5988C80107F | |
---|---|
DigiKey Part Number | 350-4463-2-ND - Tape & Reel (TR) 350-4463-1-ND - Cut Tape (CT) 350-4463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988C80107F |
Description | LED GREEN 2MINIPLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.8V 2-Mini PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 5988C80107F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-Mini PLCC | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.40mm W | |
Height (Max) | 1.35mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,22000 € | 2,20 € |
100 | 0,15660 € | 15,66 € |
500 | 0,12762 € | 63,81 € |
1 000 | 0,11807 € | 118,07 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,10785 € | 323,55 € |
6 000 | 0,10143 € | 608,58 € |
9 000 | 0,09814 € | 883,26 € |
15 000 | 0,09442 € | 1 416,30 € |
21 000 | 0,09220 € | 1 936,20 € |
30 000 | 0,09004 € | 2 701,20 € |
75 000 | 0,08527 € | 6 395,25 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39600 € |