
5988B10107F | |
|---|---|
DigiKey Part Number | 350-4453-2-ND - Tape & Reel (TR) 350-4453-1-ND - Cut Tape (CT) 350-4453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988B10107F |
Description | LED RED 623NM 2PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 1.8V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20600 € | 2,06 € |
| 100 | 0,14540 € | 14,54 € |
| 500 | 0,11822 € | 59,11 € |
| 1 000 | 0,10925 € | 109,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,10364 € | 207,28 € |
| 4 000 | 0,09701 € | 388,04 € |
| 6 000 | 0,09360 € | 561,60 € |
| 10 000 | 0,08974 € | 897,40 € |
| 14 000 | 0,08745 € | 1 224,30 € |
| 20 000 | 0,08521 € | 1 704,20 € |
| 50 000 | 0,08027 € | 4 013,50 € |
| 100 000 | 0,07719 € | 7 719,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |



