Similar

5988A30107F | |
|---|---|
DigiKey Part Number | 350-4448-2-ND - Tape & Reel (TR) 350-4448-1-ND - Cut Tape (CT) 350-4448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988A30107F |
Description | LED ORANGE 605NM 0402 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.8V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16400 € | 1,64 € |
| 100 | 0,11540 € | 11,54 € |
| 500 | 0,09314 € | 46,57 € |
| 1 000 | 0,08578 € | 85,78 € |
| 2 000 | 0,07951 € | 159,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,07286 € | 437,16 € |
| 12 000 | 0,06865 € | 823,80 € |
| 18 000 | 0,06650 € | 1 197,00 € |
| 30 000 | 0,06406 € | 1 921,80 € |
| 42 000 | 0,06261 € | 2 629,62 € |
| 60 000 | 0,06120 € | 3 672,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |










