
5977731207F | |
|---|---|
DigiKey Part Number | 350-1580-2-ND - Tape & Reel (TR) 350-1580-1-ND - Cut Tape (CT) 350-1580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5977731207F |
Description | LED RED/YLW CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 633nm Red, 587nm Yellow LED Indication - Discrete 2V Red, 2V Yellow 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.39mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2V Yellow | |
Current - Test | 10mA Red, 10mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm Red, 586nm Yellow | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,78100 € | 7,81 € |
| 100 | 0,58330 € | 58,33 € |
| 500 | 0,49570 € | 247,85 € |
| 1 000 | 0,46707 € | 467,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,45164 € | 903,28 € |
| 4 000 | 0,43065 € | 1 722,60 € |
| 6 000 | 0,41989 € | 2 519,34 € |
| 10 000 | 0,40776 € | 4 077,60 € |
| 14 000 | 0,40055 € | 5 607,70 € |
| 20 000 | 0,39352 € | 7 870,40 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,33200 € |

