5973909202F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 1 744
Unit Price: 1,76000 €
Datasheet
White LED Indication - Discrete 3.3V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973909202F

DigiKey Part Number
5973909202F-ND
Manufacturer
Manufacturer Product Number
5973909202F
Description
LED WHITE 4PLCC SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 3.3V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
30mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types