
5977715607F | |
|---|---|
DigiKey Part Number | 350-4396-2-ND - Tape & Reel (TR) 350-4396-1-ND - Cut Tape (CT) 350-4396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5977715607F |
Description | LED RGB 0606 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 1.95V Red, 2.9V Green, 2.8V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 1.15mm | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 2.9V Green, 2.8V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 632nm Red, 518nm Green, 468nm Blue | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.63mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,40600 € | 4,06 € |
| 100 | 0,29540 € | 29,54 € |
| 500 | 0,24552 € | 122,76 € |
| 1 000 | 0,22917 € | 229,17 € |
| 2 000 | 0,21528 € | 430,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,20757 € | 830,28 € |
| 8 000 | 0,19737 € | 1 578,96 € |
| 12 000 | 0,19215 € | 2 305,80 € |
| 20 000 | 0,18626 € | 3 725,20 € |
| 28 000 | 0,18275 € | 5 117,00 € |
| 40 000 | 0,17934 € | 7 173,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |





