5973604302F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: 1,08568 €
Blue 470nm LED Indication - Discrete 3.9V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973604302F

DigiKey Part Number
5973604302F-ND
Manufacturer
Manufacturer Product Number
5973604302F
Description
LED BLUE 2PLCC SMD
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.9V 2-PLCC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.9V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types