5975112407F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 225
Unit Price: 0,20000 €
Datasheet

Similar


QT Brightek (QTB)
In Stock: 2 371
Unit Price: 0,26000 €
Datasheet
Red 647nm LED Indication - Discrete 1.7V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5975112407F

DigiKey Part Number
350-2436-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5975112407F
Description
LED RED DIFFUSED 2SMD
Customer Reference
Detailed Description
Red 647nm LED Indication - Discrete 1.7V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5975112407F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
20mA
Viewing Angle
152°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
660nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types