
5973308207F | |
|---|---|
DigiKey Part Number | 350-2461-2-ND - Tape & Reel (TR) 350-2461-1-ND - Cut Tape (CT) 350-2461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973308207F |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 1.8V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.41mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.11mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,65800 € | 6,58 € |
| 100 | 0,48810 € | 48,81 € |
| 500 | 0,41246 € | 206,23 € |
| 1 000 | 0,38771 € | 387,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,37404 € | 748,08 € |
| 4 000 | 0,35587 € | 1 423,48 € |
| 6 000 | 0,34656 € | 2 079,36 € |
| 10 000 | 0,33605 € | 3 360,50 € |
| 14 000 | 0,32981 € | 4 617,34 € |
| 20 000 | 0,32372 € | 6 474,40 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,12800 € |



















