Similar



5952701013HF | |
|---|---|
DigiKey Part Number | 5952701013HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5952701013HF |
Description | LED CBI 2MM YL 13"HYSOL LENS RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Clear 2.02V 20mA Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | Yellow | |
Wavelength - Peak | 592nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 41mcd | |
Viewing Angle | - | |
Lens Type | Clear | |
Voltage Rating | 2.02V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |


