5952701007F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: 0,72098 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Clear 2.02V 20mA Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Clear 2.02V 20mA Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5952701007F

DigiKey Part Number
5952701007F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5952701007F
Description
LED CBI PRISM 2MM SQ YELLOW RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Clear 2.02V 20mA Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Yellow
Wavelength - Peak
592nm
Configuration
Single
Current
20mA
Millicandela Rating
41mcd
Viewing Angle
-
Lens Type
Clear
Lens Style
-
Lens Size
-
Voltage Rating
2.02V
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types