


5942501007F | |
|---|---|
DigiKey Part Number | 350-5942501007FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5942501007F |
Description | LED CBI 1.6MM ORNG SMD RA 7"REEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Orange 1.8V 20mA Round with Domed Top 1.60mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Orange | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 38mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage Rating | 1.8V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,38575 € | 771,50 € |
| Unit Price without VAT: | 0,38575 € |
|---|---|
| Unit Price with VAT: | 0,46290 € |

