
593282828413F | |
|---|---|
DigiKey Part Number | 350-593282828413FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 593282828413F |
Description | TRI LEVEL PRISM W-W-W 13" RL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High White (x 3) Clear, Colorless 2.7V 3mA Round with Domed Top Through Hole, Bottom Entry |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | White (x 3) | |
Wavelength - Peak | - | |
Configuration | 3 High | |
Current | 3mA | |
Millicandela Rating | 55mcd | |
Viewing Angle | - | |
Lens Type | Clear, Colorless | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage Rating | 2.7V | |
Mounting Type | Through Hole, Bottom Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,75200 € | 1 125,60 € |
| Unit Price without VAT: | 3,75200 € |
|---|---|
| Unit Price with VAT: | 4,50240 € |

