Direct



593272727804F | |
|---|---|
DigiKey Part Number | 593272727804F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 593272727804F |
Description | LED CBI 3MM 3X1 YLW SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Yellow (x 3) Clear 2V 10mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | Yellow (x 3) | |
Wavelength - Peak | 587nm | |
Configuration | 3 High | |
Current | 10mA | |
Millicandela Rating | 11mcd | |
Viewing Angle | - | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |


