


593242320313NF | |
|---|---|
DigiKey Part Number | 350-593242320313NFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 593242320313NF |
Description | LED CBI 3X1 GRN/RED/YL SMD RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 1), Yellow (x 1) 2V Green, 2V Red, 2V Yellow 20mA Round with Domed Top Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Green (x 1), Red (x 1), Yellow (x 1) | |
Wavelength - Peak | - | |
Configuration | 3 High | |
Current | 20mA | |
Millicandela Rating | 66mcd Green, 16mcd Red, 66mcd Yellow | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage Rating | 2V Green, 2V Red, 2V Yellow | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,48473 € | 745,42 € |
| Unit Price without VAT: | 2,48473 € |
|---|---|
| Unit Price with VAT: | 2,98168 € |

