
593212226302F | |
|---|---|
DigiKey Part Number | 593212226302F-ND |
Manufacturer | |
Manufacturer Product Number | 593212226302F |
Description | LED CBI 2.85MM 3X1 R/G/BL SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red, Green, Blue (RGB) 1.75V Red, 2V Green, 3.1V Blue 10mA Red, 10mA Green, 10mA Blue Round with Domed Top 2.85mm Dia Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Color | Red, Green, Blue (RGB) | |
Wavelength - Peak | - | |
Configuration | 3 High | |
Current | 10mA Red, 10mA Green, 10mA Blue | |
Millicandela Rating | 19mcd Red, 10mcd Green, 10mcd Blue | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.85mm Dia | |
Voltage Rating | 1.75V Red, 2V Green, 3.1V Blue | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |

