
5912101013SNF | |
|---|---|
DigiKey Part Number | 350-5912101013SNFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5912101013SNF |
Description | LED CBI 2.85MM RED SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red 1.85V 20mA Round with Domed Top 2.85mm Dia Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 655nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 34mcd | |
Viewing Angle | 40° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.85mm Dia | |
Voltage Rating | 1.85V | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 0,77783 € | 1 244,53 € |
| 3 200 | 0,74477 € | 2 383,26 € |
| 4 800 | 0,72784 € | 3 493,63 € |
| 8 000 | 0,70875 € | 5 670,00 € |
| 11 200 | 0,69740 € | 7 810,88 € |
| Unit Price without VAT: | 0,77783 € |
|---|---|
| Unit Price with VAT: | 0,93340 € |

