New Product
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red, Green, Blue, White (RGBW) 1.95V Red, 3.2V Green, 3.2V Blue, 2.8V White 20mA Red, 20mA Green, 20mA Blue, 20mA White Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5924228413F

DigiKey Part Number
350-5924228413FTR-ND - Tape & Reel (TR)
350-5924228413FCT-ND - Cut Tape (CT)
350-5924228413FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5924228413F
Description
BI-LEVEL PRISM RGB / WHITE 13" R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red, Green, Blue, White (RGBW) 1.95V Red, 3.2V Green, 3.2V Blue, 2.8V White 20mA Red, 20mA Green, 20mA Blue, 20mA White Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Red, Green, Blue, White (RGBW)
Wavelength - Peak
-
Configuration
2 High
Current
20mA Red, 20mA Green, 20mA Blue, 20mA White
Millicandela Rating
40mcd Red, 260mcd Green, 40mcd Blue, 100mcd White
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
1.95V Red, 3.2V Green, 3.2V Blue, 2.8V White
Mounting Type
Surface Mount, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,95000 €4,95 €
103,70600 €37,06 €
1002,97390 €297,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3002,79747 €839,24 €
6002,67762 €1 606,57 €
9002,61622 €2 354,60 €
1 5002,54699 €3 820,49 €
2 1002,50585 €5 262,28 €
3 0002,46574 €7 397,22 €
Manufacturers Standard Package
Unit Price without VAT:4,95000 €
Unit Price with VAT:5,94000 €