MFR Recommended

5923031302F | |
|---|---|
DigiKey Part Number | 5923031302F-ND |
Manufacturer | |
Manufacturer Product Number | 5923031302F |
Description | LED CBI 3MM BI-LVL GN/R/Y SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 1), Green, Yellow (x 1) 2V Green, 2V Red, 2V Yellow 30mA Green, 30mA Red, 30mA Yellow Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green, Red (x 1), Green, Yellow (x 1) | |
Wavelength - Peak | 572nm, 635nm, 587nm | |
Configuration | 2 High | |
Current | 30mA Green, 30mA Red, 30mA Yellow | |
Millicandela Rating | 4mcd Green, 3mcd Red, 3mcd Green, 2mcd Yellow | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2V Green, 2V Red, 2V Yellow | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |


