5922927302F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 8
Unit Price: 5,10000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) Diffused 3.7V Green, 2V Yellow 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) Diffused 3.7V Green, 2V Yellow 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5922927302F

DigiKey Part Number
350-3592-ND
Manufacturer
Manufacturer Product Number
5922927302F
Description
LED CBI 3MM BI-LVL GRN/YL SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) Diffused 3.7V Green, 2V Yellow 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5922927302F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Color
Green (x 1), Yellow (x 1)
Wavelength - Peak
523nm, 591nm
Configuration
2 High
Current
30mA
Millicandela Rating
56mcd Green, 60mcd Yellow
Viewing Angle
-
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
3.7V Green, 2V Yellow
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types