Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5922126302F

DigiKey Part Number
5922126302F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5922126302F
Description
LED CBI 3MM BI-LVL BLU/RD SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 1), Red (x 1) 3.5V Blue, 1.75V Red 20mA Blue, 30mA Red Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5922126302F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Blue (x 1), Red (x 1)
Wavelength - Peak
428nm, 660nm
Configuration
2 High
Current
20mA Blue, 30mA Red
Millicandela Rating
6mcd Blue, 9mcd Red
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
3.5V Blue, 1.75V Red
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types