LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Yellow 2V 10mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Yellow 2V 10mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5913201107F

DigiKey Part Number
5913201107F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5913201107F
Description
LED CBI 3MM RED/YELLOW SMD RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Yellow 2V 10mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5913201107F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Red, Yellow
Wavelength - Peak
645nm, 591nm
Configuration
Single
Current
10mA
Millicandela Rating
60mcd Red, 160mcd Green, 37mcd Blue
Viewing Angle
50°
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
2V
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,38561 €1 108,49 €
Unit Price without VAT:1,38561 €
Unit Price with VAT:1,66273 €