Direct
Parametric Equivalent



5913001202F | |
|---|---|
DigiKey Part Number | 5913001202F-ND |
Manufacturer | |
Manufacturer Product Number | 5913001202F |
Description | LED CBI 5.1MM GRN/RED SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused 2V Green, 2V Red 30mA Round with Flat Top 5.10mm Dia Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green, Red | |
Wavelength - Peak | 570nm, 628nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 8mcd Green, 6.5mcd Red | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | Round with Flat Top | |
Lens Size | 5.10mm Dia | |
Voltage Rating | 2V Green, 2V Red | |
Mounting Type | Surface Mount, Right Angle |



