
5972002607F | |
|---|---|
DigiKey Part Number | 350-5972002607FTR-ND - Tape & Reel (TR) 350-5972002607FCT-ND - Cut Tape (CT) 350-5972002607FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5972002607F |
Description | LED RED DIFFUSED 1208 SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,81500 € | 8,15 € |
| 100 | 0,61070 € | 61,07 € |
| 500 | 0,51974 € | 259,87 € |
| 1 000 | 0,49005 € | 490,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46099 € | 1 382,97 € |
| 6 000 | 0,44124 € | 2 647,44 € |
| 9 000 | 0,43113 € | 3 880,17 € |
| 15 000 | 0,41972 € | 6 295,80 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,39200 € |

